Delta Plus VE733 Blue, Orange Polyester Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-1035
- Mfr. Part No.:
- VE733OR10
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$60.97
(exc. GST)
$67.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.081 | $60.97 |
*price indicative
- RS Stock No.:
- 282-1035
- Mfr. Part No.:
- VE733OR10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Blue, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN, EN ISO | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | Yes | |
| Series | VE733 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Blue, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN, EN ISO | ||
Number of Gloves 12 | ||
Coating Latex | ||
Mechanical Hazards EN 388 Yes | ||
Series VE733 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with a very good grip in wet or dry conditions owing to its eco-friendly coating. The high-performance HEATnocut fiber provides resistance to contact heat (250° for 15 seconds).
Environmentally-friendly thanks to its solvent-free coating
CE certified
Related links
- Delta Plus VE733 Blue Size 9, Latex Coating
- Delta Plus VE733 Blue Size 8, Latex Coating
- Delta Plus VE733 Blue Size 7, Latex Coating
- Delta Plus VE733 Blue Size 11, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
