Portwest A145Y Yellow Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 268-1906
- Mfr. Part No.:
- A145Y4RL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 pair)*
$9.25
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.25 |
*price indicative
- RS Stock No.:
- 268-1906
- Mfr. Part No.:
- A145Y4RL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Coating | Latex | |
| Safety Standard | ISEA, ANSI, EN | |
| Series | A145Y | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | UKCA, CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Coating Latex | ||
Safety Standard ISEA, ANSI, EN | ||
Series A145Y | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals UKCA, CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Cold Grip Glove is specially designed for use in cold conditions. The crinkled latex finish offers excellent grip and the warm acrylic 7 gauge liner provides level 2 contact cold protection against cold hazards.
Fully dipped thumb for increased coverage
Breathable seamless liner
Related links
- Portwest A145Y Yellow Latex Glove Latex Coating
- Portwest A145Y Yellow Latex Glove Latex Coating
- Portwest A145Y Yellow Latex Glove Latex Coating
- Portwest A140BK Black Acrylic Glove Latex Coating
- Mapa Beige Size 9
- Ansell 87-650 Yellow Latex Glove Latex Coating
- Ansell 87-600 Beige Latex Glove Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
