uvex Helix High Performance Polyethylene Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 282-3245
- Mfr. Part No.:
- 6065908
- Brand:
- uvex
Subtotal (1 pair)*
$33.83
(exc. GST)
$37.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $33.83 |
*price indicative
- RS Stock No.:
- 282-3245
- Mfr. Part No.:
- 6065908
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Series | Helix | |
| Resistance Features | Puncture Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | REACH Compliant, 4X42D ANSI/ISEA CUT GRAM SCORE A3 1274 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Series Helix | ||
Resistance Features Puncture Resistant, Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals REACH Compliant, 4X42D ANSI/ISEA CUT GRAM SCORE A3 1274 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Showa 545 Blue Size L, Nitrile Coating
- Showa 545 Blue Size XL, Nitrile Coating
- Showa 545 Blue Size S, Nitrile Coating
- Showa 545 Blue Size M, Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
