Showa 545 Blue, White High Performance Polyethylene Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-709
- Mfr. Part No.:
- SHO5452
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$5,860.14
(exc. GST)
$6,446.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,860.14 | $48.835 |
*price indicative
- RS Stock No.:
- 670-709
- Mfr. Part No.:
- SHO5452
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | Blue, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II, EN | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | 545 | |
| Coating | Nitrile | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 4242B | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour Blue, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II, EN | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series 545 | ||
Coating Nitrile | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 4242B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is a flexible, lightweight cut resistant glove with nitrile palm. Designed for various applications, it excels in environments where precision and control are crucial. The ergonomic design fits snugly, allowing for enhanced dexterity while working with small parts or undertaking detailed tasks. Whether you're in construction, assembly, or doing maintenance work, this glove provides the perfect balance of protection and flexibility. A flexible, light glove providing effective protection against cuts and very resistant to abrasion. They meet EN 388:2016+A1:2018 with a rating of 4242B.
Engineered with a lightweight design for increased agility
Offers superior grip enhancing performance in wet or oily conditions
Composed of cut resistant materials to safeguard against sharp objects
Breathable fabric ensures comfort during extended wear
Resistant to abrasion contributing to longer lifespan
Flexible construction allows for a full range of motion
Hypoallergenic materials cater to sensitive skin types
- RS Stock No. 2755694
- Mfr. Part No. SKG00010HF
1 Pair
$47.38
- RS Stock No. 2755696
- Mfr. Part No. SKG00010HJ
1 Pair
$46.77
- RS Stock No. 2755697
- Mfr. Part No. SKG00010HL
1 Pair
$47.40
- RS Stock No. 0440355
- Mfr. Part No. 34837011
1 Pair
$28.51
Related links
- Showa 545 Blue Size L, Nitrile Coating
- Showa 545 Blue Size XL, Nitrile Coating
- Showa 545 Blue Size S, Nitrile Coating
- Showa 542 White High Performance Polyethylene Puncture & Tear Resistant Gloves Polyurethane Coating
- Showa 542X White High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa XC800 Black Size M, Microporous Nitrile
- Showa XC810 Black Size M, Microporous Nitrile
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating












