Skytec EMG728 Black, Grey High Performance Polyethylene, Nylon Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-771
- Mfr. Part No.:
- EMG00728FF
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$922.50
(exc. GST)
$1,014.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $922.50 | $7.688 |
*price indicative
- RS Stock No.:
- 670-771
- Mfr. Part No.:
- EMG00728FF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | High Performance Polyethylene, Nylon | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | EMG728 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4X43B EN 407: 2020 X1XXXX ANSI 105:2016 A2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material High Performance Polyethylene, Nylon | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series EMG728 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Safety Standard ANSI, EN | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4X43B EN 407: 2020 X1XXXX ANSI 105:2016 A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove has durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments. A flexible and comfortable glove offering great dexterity. The gloves are certified under CAT II. They meet EN 388:2016+A1:2018 with a rating of 4X43B. Additionally, they comply with EN 407:2020 standard.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
- RS Stock No. 0314105
- Mfr. Part No. NPF22-0118N-9
1 Bag of 10 Pair(s)
$200.41
- RS Stock No. 0664457
- Mfr. Part No. AP65K7RXXL
1 Pack of 12
$83.43
- RS Stock No. 2460872
Each (In a Pack of 12)
$6.385
- RS Stock No. 2415384
- Mfr. Part No. GFN267-11
1 Bag of 12
$90.64
Related links
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane
- Skytec EMG768 Black Nylon Size M,












