Delta Plus VE630 Black, Grey Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 302-430
- Mfr. Part No.:
- VE630GR10
- Brand:
- Delta Plus
Subtotal (1 pair)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $2.98 |
*price indicative
- RS Stock No.:
- 302-430
- Mfr. Part No.:
- VE630GR10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Series | VE630 | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388 2 1 3 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Resistant | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Series VE630 | ||
Coating Latex | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388 2 1 3 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for precision work in oily environments, offering excellent grip and dexterity. Suitable for applications in public works, building, finishing works, craftsmanship, maintenance, temporary work, and water and waste treatment.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VE630 Black Size 9, Latex Coating
- Delta Plus VE630 Black Size 7, Latex Coating
- Delta Plus VE733 Blue Size 10, Latex Coating
- Delta Plus VV736 Blue Polyamide Size 10, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 10, Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus APOLLON VV733 Orange Size 10, Latex Coating
