Delta Plus ATONVV731 Black Cotton, Polyester Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 282-1114
- Mfr. Part No.:
- VV731NO11
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$175.69
(exc. GST)
$193.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $14.641 | $175.69 |
*price indicative
- RS Stock No.:
- 282-1114
- Mfr. Part No.:
- VV731NO11
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Cotton, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | ATONVV731 | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN388:2016+A1:2018, EN407, EN511 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Cotton, Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series ATONVV731 | ||
Coating Latex | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN388:2016+A1:2018, EN407, EN511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with ultra-fine coating, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Abrasion resistant
Cut resistant
Related links
- Delta Plus ATONVV731 Black Cotton Size 8, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 9, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 10, Latex Coating
- Delta Plus VE730 Orange Size 11, Latex Coating
- Delta Plus VE733 Blue Size 11, Latex Coating
- Traffi TG1655 Red Cotton Size 11, Latex Coating
- DNC GL05 Green Cotton Size 11, Latex Coating
- RS PRO ARTIX Black Cotton Work Gloves Latex Coating
