Delta Plus FBF15 Yellow Leather Thermal Work Gloves, Size 8
- RS Stock No.:
- 282-0906
- Mfr. Part No.:
- FBF1508
- Brand:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
$184.92
(exc. GST)
$203.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $30.82 | $184.92 |
*price indicative
- RS Stock No.:
- 282-0906
- Mfr. Part No.:
- FBF1508
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 8 | |
| Primary Glove Application | Thermal | |
| Glove Material | Leather | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 6Pairs | |
| Range | FBF15 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 8 | ||
Primary Glove Application Thermal | ||
Glove Material Leather | ||
Main Colour of Glove Yellow | ||
Number of Gloves 6Pairs | ||
Range FBF15 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Delta Plus Thermal leather glove, ideal in cold environments thanks to the fur inside the glove. It has excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Protect against wearing
CE certified
Related links
- Delta Plus FBF15 Yellow Leather Work Gloves, Size 11
- Delta Plus FBF15 Yellow Leather Work Gloves, Size 10
- RS PRO Yellow Leather Thermal Work Gloves, Size 10
- Delta Plus VV905NO Black Size 8
- Skytec Argon Black Nylon Thermal Work Gloves Nitrile Coating
- SNR Yellow Kevlar Thermal work Gloves, Size 10.5
- Delta Plus VV905NO Black Size 7
- Delta Plus VV905NO Black Size 9
