RS PRO Grey Nylon, Polyurethane Work Gloves, Size 9, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pair)*

$6.46

(exc. GST)

$7.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,515 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$6.46

*price indicative

RS Stock No.:
253-5229
Mfr. Part No.:
LN659-09
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Size

9

Material

Nylon, Polyurethane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Safety Standard

EN 388:2016

Coating

Polyurethane

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

EN 374 Chemical

No

Standards/Approvals

EN388:2016 4X43D, EU

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

RS PRO Cut D HPPE Liner with Grey PU Palm Coated Work Glove


Introducing the range of RS PRO PU Coated Work Gloves, a high-quality solution for a wide range of applications from where a high level of cut resistance is required, like metal components handling, glass handling and manufacturing and engineering applications. These durable re-usable gloves are designed with a high level of abrasion and cut resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a wide range of applications where abrasion and cut resistance is crucial like materials handling, glass handling, engineering and much more

  • Designed for increased levels of dexterity and comfort, the glove is made from durable Contact Cut D yarn liner and offers a seamless ribbed cuff to ensure a secure and comfortable fit

  • The glove has PU coating on the palm and fingers to give the wearer a secure grip, especially when handling and lifting objects with smooth surfaces or working in wet or oily conditions

  • Available in a range of sizes

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy