RS PRO Black Cotton Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 869-1657
- Distrelec Article No.:
- 304-14-659
- Brand:
- RS PRO
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 pair)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $17.58 | - |
| 7 - 14 | $17.41 | - |
| 15 - 39 | $17.14 | 2% |
| 40 - 199 | $16.78 | 4% |
| 200 + | $13.81 | 21% |
*price indicative
- RS Stock No.:
- 869-1657
- Distrelec Article No.:
- 304-14-659
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Series | RS PRO | |
| Resistance Features | Thermal | |
| Safety Standard | EN 511, EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Number of Gloves 2 | ||
Series RS PRO | ||
Resistance Features Thermal | ||
Safety Standard EN 511, EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Artix Thermal Freezer Gloves
These cold protection reusable gloves from RS feature a fluffy inner liner to keep hands warm in temperatures down to -25°C.
Features & Benefits
• Latex coating to palms provides excellent grip in both wet and dry environments
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Comfortable fit designed to reduce hand fatigue and increase efficiency
Typical Applications
• Cold stores
• Food storage
• Freezers
• Outdoor work
- RS Stock No. 1813319
- Mfr. Part No. 48305100
1 Pair
$5.22
- RS Stock No. 2478583
- Mfr. Part No. FRSPLDRWL0000XL
Each
$10.162
Related links
- RS PRO ARTIX Black Cotton Work Gloves Latex Coating
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 10, Latex Coating
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Traffi TG1655 Red Cotton Size 10, Latex Coating
- FRONTIER FRGLSGRPRYY Yellow Cotton Latex Gloves Latex Coating










