GUIDE GLOVES Honey Leather, Cotton Work Gloves
- RS Stock No.:
- 276-494
- Mfr. Part No.:
- GUIDE 3569 T10
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$119.13
(exc. GST)
$131.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $119.13 | $19.855 |
*price indicative
- RS Stock No.:
- 276-494
- Mfr. Part No.:
- GUIDE 3569 T10
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather, Cotton | |
| Colour | Honey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 6 | |
| Resistance Features | Heat Resistant | |
| Series | GUIDE 3569 | |
| Standards/Approvals | EN 407:2004, EN 12477:2001, CE Category 2, EN 21420:2020, EN 388:2016 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather, Cotton | ||
Colour Honey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 6 | ||
Resistance Features Heat Resistant | ||
Series GUIDE 3569 | ||
Standards/Approvals EN 407:2004, EN 12477:2001, CE Category 2, EN 21420:2020, EN 388:2016 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Welding glove in cow split leather in highest quality with cotton lining, fitted with cuff and an elastic at wrist .Suitable for tasks in hot environments, contact heat for up to 100 degrees, suitable for MIG and MAG welding. Seams of heat-resistant Kevlar thread.
Regular fit
Long Safety Cuff
Related links
- GUIDE GLOVES Honey Leather, Cotton Work Gloves
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- GUIDE GLOVES White, Grey Leather Work Gloves
- GUIDE GLOVES Dark Grey High Performance Polyethylene Leather Para Aramid Work Gloves
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES White Fibreglass Cowsplit Leather, Goat Grain Leather Work Gloves
- GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 10
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 10, Nitrile Coating
