Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves, Size 10, Latex Coating
- RS Stock No.:
- 517-8158
- Mfr. Part No.:
- RE1360/10
- Brand:
- Polyco Healthline
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 pair)*
$275.87
(exc. GST)
$303.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $275.87 | - |
| 7 - 14 | $273.21 | - |
| 15 - 39 | $270.02 | 2% |
| 40 + | $265.54 | 3% |
*price indicative
- RS Stock No.:
- 517-8158
- Mfr. Part No.:
- RE1360/10
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Electrical Insulating Gloves | |
| Size | 10 | |
| Material | Latex | |
| Lining Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374, EN 407 | |
| Resistance Features | Electrical Protection | |
| Series | Electricians Gloves | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Electrical Insulating Gloves | ||
Size 10 | ||
Material Latex | ||
Lining Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 374, EN 407 | ||
Resistance Features Electrical Protection | ||
Series Electricians Gloves | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polycot electrical insulating gloves is made up of latex material and large in size.
Colour of Glove: Brown
- RS Stock No. 5178091
- Mfr. Part No. RE00360/10
1 Pair
$182.62
- RS Stock No. 5178114
- Mfr. Part No. RE0360/10
1 Pair
$149.58
- RS Stock No. 7662560
- Mfr. Part No. RE0360/08
1 Pair
$120.43
- RS Stock No. 7662551
- Mfr. Part No. RE00360/08
1 Pair
$104.59
Related links
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Chemprotec Black Latex Work Gloves Latex Coating











