Gloves Stihl Chainsaw Protection Size 11
- RS Stock No.:
- 282-0376
- Mfr. Part No.:
- L47-CSG-11
- Brand:
- L & M Young
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0376
- Mfr. Part No.:
- L47-CSG-11
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Gloves Stihl Chainsaw Protection Size 09
- Gloves Sthil Chainsaw Protection Size 08
- Gloves Sthil Chainsaw Protection Size 10
- Lebon Protection FLEXITOUCH Black Polyamide Work Gloves Bi-Polymer Coating
- Lebon Protection OCTOPUS FC Black Size 11, Nitrile Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua
- Delta Plus CT402 Blue Leather Mechanical Protection Work Gloves, Size 11
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating