Lebon Protection MASTERTOUCH Red Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 11, Aqua Polymer Coating
- RS Stock No.:
- 277-8739
- Mfr. Part No.:
- MASTERTOUCH-11
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$248.16
(exc. GST)
$272.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.816 | $248.16 |
*price indicative
- RS Stock No.:
- 277-8739
- Mfr. Part No.:
- MASTERTOUCH-11
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 20 | |
| Series | MASTERTOUCH | |
| Safety Standard | EN 388 | |
| Coating | Aqua Polymer | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 16350, EN 388:2016, EN407:2020, EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 20 | ||
Series MASTERTOUCH | ||
Safety Standard EN 388 | ||
Coating Aqua Polymer | ||
EN 374 Chemical No | ||
Standards/Approvals EN 16350, EN 388:2016, EN407:2020, EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection MASTERTOUCH Cut Protection Glove are the seamless knitted glove, with texturized polyamide, mineral filament and carbon filament. It has black BFR technology bi-polymer coating on palm and fingertips.
Elastic wrist
Good comfort and grip
- RS Stock No. 2778740
- Mfr. Part No. MASTERTOUCH-12
Each
$24.816
- RS Stock No. 2779474
- Mfr. Part No. MASTERTOUCH-9
Each
$21.649
- RS Stock No. 2779472
- Mfr. Part No. MASTERTOUCH-10
Each
$20.567
- RS Stock No. 2779473
- Mfr. Part No. MASTERTOUCH-8
Each
$20.567
Related links
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating












