Gloves Stihl Chainsaw Protection Size 09
- RS Stock No.:
- 282-0374
- Mfr. Part No.:
- L47-CSG-09
- Brand:
- L & M Young
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0374
- Mfr. Part No.:
- L47-CSG-09
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Gloves Stihl Chainsaw Protection Size 11
- Gloves Sthil Chainsaw Protection Size 08
- Gloves Sthil Chainsaw Protection Size 10
- Gloves HUSQVARNA Functional Chainsaw Pro
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
- Maxisafe GNN192 Black Lycra Size 9, Nitrile Coating
- Pro Fit G525 Blue Flock Nitrile Glove, Size 9