Gloves Sthil Chainsaw Protection Size 08
- RS Stock No.:
- 282-0372
- Mfr. Part No.:
- L47-CSG-08
- Brand:
- L & M Young
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0372
- Mfr. Part No.:
- L47-CSG-08
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Gloves Sthil Chainsaw Protection Size 10
- Gloves Stihl Chainsaw Protection Size 11
- Gloves Stihl Chainsaw Protection Size 09
- Ansell ActivArmr 80-409 Blue Nitrile Size 08 Latex Coating
- RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Ansell ActivArmr 80-658 Blue Kevlar Size 08 Latex
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 8