Gloves Sthil Chainsaw Protection Size 10
- RS Stock No.:
- 282-0375
- Mfr. Part No.:
- L47-CSG-10
- Brand:
- L & M Young
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0375
- Mfr. Part No.:
- L47-CSG-10
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Gloves Sthil Chainsaw Protection Size 08
- Gloves Stihl Chainsaw Protection Size 11
- Gloves Stihl Chainsaw Protection Size 09
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua
- Lebon Protection Yellow Fleece Leather Glove, Size 10
- Lebon Protection METALFIT Grey Polyamide Stainless Steel Filaments Work Gloves, Size 10
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua
- SIP Protection Head-to-toe Black Size 10, Rubber PVC Coating