Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$36.71

(exc. GST)

$40.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.71$6.118

*price indicative

RS Stock No.:
347-297
Mfr. Part No.:
48130VP110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Mechanical Protection

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

HyFlex 48-130

RoHS Status: Exempt

COO (Country of Origin):
KR
The Ansell gloves are engineered for enhanced durability, featuring a robust polyurethane coating around the palm that ensures excellent abrasion resistance, meeting EN level 4 standards. The seamless construction provides a smooth, irritation-free fit, while the wide range of sizes allows for an optimal fit for different hand shapes. This thoughtful design, combined with the flexible coating, guarantees both comfort and long-lasting protection, making them perfect for tasks that require both precision and durability.

Strong mechanical resistance and durability

Touch screen compatible

EN 388:2016 standardized

Related links