Gloves HUSQVARNA Functional Chainsaw Pro
- RS Stock No.:
- 282-0365
- Mfr. Part No.:
- 5950039-09
- Brand:
- L & M Young
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0365
- Mfr. Part No.:
- 5950039-09
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Gloves Stihl Chainsaw Protection Size 09
- Boot Chainsaw Husqvarna Leather Class 2
- Gloves Sthil Chainsaw Protection Size 08
- Gloves Sthil Chainsaw Protection Size 10
- Gloves Stihl Chainsaw Protection Size 11
- RS PRO Blue HPPE Polyester Cut Resistant Gloves, Size 9
- RS PRO RS PRO Grey Polyamide Work Gloves, Polyurethane Coating
- RS PRO Blue Polyester Glove, Size 9