Maxisafe GNN192 Black Lycra, Nylon Work Gloves, Size 9, Nitrile Coating

Subtotal (1 bag of 12 units)*

$94.03

(exc. GST)

$103.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$94.03$7.836

*price indicative

RS Stock No.:
241-5424
Mfr. Part No.:
GNN192-09
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Size

9

Material

Lycra, Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Oil Resistant

Series

GNN192

Standards/Approvals

CE

COO (Country of Origin):
KR
The Maxisafe BLACK KNIGHT grip master synthetic coated gloves with multi-layered grip master technology prevents oil penetration while repelling water ensuring excellent grip. It's anti-bacterial & antimicrobial treatment provides protection against harmful bacteria and an anti-odour barrier. Designed for applications in agricultural & outdoor work, material handling & maintenance operations, automotive industry warehousing & logistics, construction work.

Large size grip master synthetic coated gloves

Excellent grip in wet, oily environments

Anti-bacterial & antimicrobial

No strikethrough to the inside of the glove

Thin coating ensures superior flexibility and dexterity

13 gauge lycra/nylon shell provides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy