Ansell Edge 48-140 Grey Polyester Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 347-656
- Mfr. Part No.:
- 48140050
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-656
- Mfr. Part No.:
- 48140050
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 16350:2014, EN 388:2016/3121A | |
| Number of Gloves | 24 | |
| Series | Edge 48-140 | |
| Resistance Features | Breathable | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 1149-1/2/3, EN 16350:2014, EN 388:2016 (3121A) | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 16350:2014, EN 388:2016/3121A | ||
Number of Gloves 24 | ||
Series Edge 48-140 | ||
Resistance Features Breathable | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 1149-1/2/3, EN 16350:2014, EN 388:2016 (3121A) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety work gloves are specifically designed with anti-static properties to protect both workers and sensitive electronic products from the dangers of static electricity. The seamless 13-gauge polyester and carbon fiber liner ensures lightweight comfort, making them an ideal choice for final assembly tasks in the electrical and electronics industry. The ergonomic design and static control features provide a high level of protection without compromising on comfort, making them an essential tool for precision work in environments where electrostatic discharge (ESD) is a concern.
Anti-static
EN 388:2016 and EN 16350 standardized
Related links
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 5, Polyurethane Coating
- Ansell EDGE 48-126 Black Polyester Work Gloves Polyurethane Coating
