Polyco Healthline Grey, Black Leather Work Gloves

Subtotal (1 pair)*

$229.60

(exc. GST)

$252.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 9 unit(s) shipping from 20 November 2026
Pair(s)
Per Pair
1 +$229.60

*price indicative

RS Stock No.:
281-2915
Mfr. Part No.:
MT5/11
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

8

Product Type

Work Gloves

Material

Leather

Colour

Grey, Black

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

10

Standards/Approvals

UKCA, CE

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy