Polyco Healthline Grey Leather Gloves
- RS Stock No.:
- 272-3409
- Mfr. Part No.:
- 893-10
- Brand:
- Polyco Healthline
Subtotal (1 box of 100 units)*
$60.62
(exc. GST)
$66.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $60.62 | $0.606 |
*price indicative
- RS Stock No.:
- 272-3409
- Mfr. Part No.:
- 893-10
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| Number of Gloves | 20 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
Number of Gloves 20 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Polyco Healthline FM2 Grey Leather Work Gloves Uncoated Coating
- Polyco Healthline Grey Glove
- Polyco Healthline Grey Work Glove
- Polyco Healthline Tigmaster Grey Leather Welding Gloves, Size 10
- Polyco Healthline Grey General Handling Gloves, Size 10
- Polyco Healthline RE-PRO Grey Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Black, Grey HPPE Glove
- Polyco Healthline Grey, Black Leather Work Gloves
