Lebon Protection POWERTOUCH Blue Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 277-9480
- Mfr. Part No.:
- POWERTOUCH-8
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$203.79
(exc. GST)
$224.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.379 | $203.79 |
*price indicative
- RS Stock No.:
- 277-9480
- Mfr. Part No.:
- POWERTOUCH-8
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 20 | |
| Coating | Aqua Polymer | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | CE EN ISO, EN 16350, EN 388:2016, EN 407:2020 | |
| Series | POWERTOUCH | |
| Standards/Approvals | Dermatest, Oeko-Tex Standard 100 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material Elastane, HPPE, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 20 | ||
Coating Aqua Polymer | ||
Resistance Features Abrasion Resistant | ||
Safety Standard CE EN ISO, EN 16350, EN 388:2016, EN 407:2020 | ||
Series POWERTOUCH | ||
Standards/Approvals Dermatest, Oeko-Tex Standard 100 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection POWERTOUCH Cut Protection Glove with Level C are the seamless knitted glove. In 100 percent high density polyethylene, with elastane, 100 percent blue texturized polyamide, mineral filament and carbon filament. It has black BFR technology bi-polymer coating on palm and fingertips. It has coated reinforcement between thumb and forefinger.
Good comfort and grip
Elastic wrist
- RS Stock No. 2778747
- Mfr. Part No. POWERTOUCH-11
Each
$24.594
- RS Stock No. 2778748
- Mfr. Part No. POWERTOUCH-12
Each
$24.594
- RS Stock No. 2779481
- Mfr. Part No. POWERTOUCH-9
Each
$20.379
- RS Stock No. 2778749
- Mfr. Part No. POWERTOUCH-6
Each
$24.594
Related links
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating












