Lebon Protection POWERTOUCH Blue Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 6, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

$245.94

(exc. GST)

$270.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$24.594$245.94

*price indicative

RS Stock No.:
277-8749
Mfr. Part No.:
POWERTOUCH-6
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

6

Product Type

Cut Resistant Gloves

Material

Elastane, HPPE, Polyamide

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Resistance Features

Abrasion Resistant

Number of Gloves

20

Coating

Aqua Polymer

Safety Standard

CE EN ISO, EN 16350, EN 388:2016, EN 407:2020

Series

POWERTOUCH

EN 374 Chemical

No

Standards/Approvals

Dermatest, Oeko-Tex Standard 100

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection POWERTOUCH Cut Protection Glove LEVEL C are the seamless knitted glove, texturized polyamide, mineral filament and carbon filament. It has Black BFR technology bi-polymer coating on palm and fingertips.

Elastic wrist

Good comfort and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy