Lebon Protection SKINTOUCH Grey Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 277-9484
- Mfr. Part No.:
- SKINTOUCH-9
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$160.54
(exc. GST)
$176.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.054 | $160.54 |
*price indicative
- RS Stock No.:
- 277-9484
- Mfr. Part No.:
- SKINTOUCH-9
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Safety Standard | EN 388 | |
| Series | SKINTOUCH | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 20 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | EN 16350, EN 388:2016, EN407:2020, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Safety Standard EN 388 | ||
Series SKINTOUCH | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 20 | ||
Coating Aqua Polymer | ||
Standards/Approvals EN 16350, EN 388:2016, EN407:2020, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection SKINTOUCH Cut Protection Glove with Level B are the seamless knitted glove. In 100 percent high density polyethylene, 100 percent grey texturized polyamide and carbon filament with elastane. It has black BFR technology bi-polymer coating on palm and fingertips.
Good comfort and grip
Elastic wrist
- RS Stock No. 2778753
- Mfr. Part No. SKINTOUCH-6
Each
$19.614
- RS Stock No. 2778752
- Mfr. Part No. SKINTOUCH-12
Each
$19.614
- RS Stock No. 2778751
- Mfr. Part No. SKINTOUCH-11
Each
$19.614
- RS Stock No. 2778754
- Mfr. Part No. SKINTOUCH-7
Each
$19.614
Related links
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating












