Lebon Protection POWERTOUCH Blue Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 12, Aqua Polymer Coating
- RS Stock No.:
- 277-8748
- Mfr. Part No.:
- POWERTOUCH-12
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$245.94
(exc. GST)
$270.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.594 | $245.94 |
*price indicative
- RS Stock No.:
- 277-8748
- Mfr. Part No.:
- POWERTOUCH-12
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 12 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Aqua Polymer | |
| Safety Standard | CE EN ISO, EN 16350, EN 388:2016, EN 407:2020 | |
| Resistance Features | Abrasion Resistant | |
| Series | POWERTOUCH | |
| Standards/Approvals | Dermatest, Oeko-Tex Standard 100 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 12 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Aqua Polymer | ||
Safety Standard CE EN ISO, EN 16350, EN 388:2016, EN 407:2020 | ||
Resistance Features Abrasion Resistant | ||
Series POWERTOUCH | ||
Standards/Approvals Dermatest, Oeko-Tex Standard 100 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection POWERTOUCH Cut Protection Glove LEVEL C are the seamless knitted glove, texturized polyamide, mineral filament and carbon filament. It has Black BFR technology bi-polymer coating on palm and fingertips.
Elastic wrist
Good comfort and grip
Related links
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
