uvex Uvex Unidur 6649 Blue, Grey Elastane, HPPE, Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 277-7634
- Mfr. Part No.:
- 6051611
- Brand:
- uvex
Subtotal (1 pair)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.92 |
*price indicative
- RS Stock No.:
- 277-7634
- Mfr. Part No.:
- 6051611
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Series | Uvex Unidur 6649 | |
| Resistance Features | Abrasion Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Elastane, HPPE, Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Series Uvex Unidur 6649 | ||
Resistance Features Abrasion Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Uvex Unidur 6649 Series Work Gloves, Size 11, Blue - 6051611
This work glove design provides hand protection for tasks with mechanical risk while maintaining tactile control. Constructed from a blend of elastane, HPPE and polyamide, they are coated in polyurethane to enhance grip and dexterity for general industrial use. The gloves are supplied as a pair and conform to the EN388 safety standard for mechanical hazards.
Features and Benefits:
• EN388 abrasion level 4 delivers extended surface wear resistance
• EN388 tear level 4 reduces material failure during handling
• EN388 puncture rating 2 limits penetration from Sharp objects
• Polyurethane coating offers improved grip and fine-motor control
• HPPE and polyamide construction enhances cut resistance performance
• EN388 tear level 4 reduces material failure during handling
• EN388 puncture rating 2 limits penetration from Sharp objects
• Polyurethane coating offers improved grip and fine-motor control
• HPPE and polyamide construction enhances cut resistance performance
Applications
• Suitable for tasks requiring cut resistant work gloves size 11
• Used for handling components where PU coated work gloves high dexterity are needed
• Ideal for roles needing industrial puncture resistant gloves EN388 2
• Can be used in environments calling for mechanical hazards protective gloves
• Suitable for operations benefitting from polyamide elastane safety gloves
• Used for handling components where PU coated work gloves high dexterity are needed
• Ideal for roles needing industrial puncture resistant gloves EN388 2
• Can be used in environments calling for mechanical hazards protective gloves
• Suitable for operations benefitting from polyamide elastane safety gloves
How many gloves are included in a pack?
Two gloves are supplied, forming one usable pair.
Which protective standard covers their mechanical performance?
They meet the EN388 safety standard for mechanical hazards.
What coating material improves grip and handling?
A polyurethane coating is applied to the glove surface for grip enhancement.
Which fibres contribute to cut resistance?
High-performance polyethylene combined with polyamide and elastane provides cut resistance.
Related links
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
- Lebon Protection HYPERFIT-11 Black HPPE Size 11, Polyurethane Coating
- Lebon Protection FLEXFIT-11 Grey Elastane Polyamide Size 11, Polyurethane Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 11, NBR Coating
