uvex Uvex Unidur 6649 Blue, Grey Elastane, HPPE, Polyamide Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

$16.54

(exc. GST)

$18.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,946 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$16.54

*price indicative

RS Stock No.:
277-7632
Mfr. Part No.:
6051609
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

9

Material

Elastane, HPPE, Polyamide

Colour

Blue, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

3

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Series

Uvex Unidur 6649

Coating

Polyurethane

Safety Standard

EN 388

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420:2020

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
VN

Uvex Unidur 6649 Series Work Gloves, Size 9, Blue - 6051609


This work gloves set is intended for hand protection in environments requiring cut resistance and precision handling. Constructed from a blend of HPPE, polyamide and elastane with a polyurethane coating, it balances dexterity and protective performance for assembly and general industrial tasks. Supplied as a two-glove pack, the design addresses mechanical hazard scenarios where abrasion, tear and blade contact are primary concerns.

Features and Benefits:


• EN388 abrasion level 4 delivers enhanced surface wear resistance
• EN388 tear level 4 reduces material failure from snagging
• EN388 puncture level 2 offers baseline resistance to penetration
• PU coating provides improved grip for fine manipulation
• Lightweight HPPE blend maintains tactile sensitivity during use

Applications


• Suitable for precision assembly and component handling
• Ideal for tasks involving sharp-edged sheet and metalwork
• Used for inspection where tactile feedback is required
• Can be used in warehouse picking and general maintenance

What materials provide cut resistance in these gloves?


A high-performance HPPE core combined with polyamide and elastane fibres yields a cut-resistant structure while preserving flexibility.

How does the coating affect handling oily or small parts?


The polyurethane layer enhances surface grip and control during precision tasks without significantly reducing fingertip feel.

Are these gloves appropriate for cold-weather protection?


They do not provide EN511 cold protection and are not specified for thermal insulation.

How is mechanical hazard performance indicated?


Mechanical hazard capability is demonstrated by EN388 ratings showing abrasion 4, tear 4 and puncture 2 alongside blade cut resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy