uvex Uvex Unidur 6649 Blue, Grey Elastane, HPPE, Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 277-7630
- Mfr. Part No.:
- 6051607
- Brand:
- uvex
Subtotal (1 pair)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 341 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.51 |
*price indicative
- RS Stock No.:
- 277-7630
- Mfr. Part No.:
- 6051607
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| Safety Standard | EN 388 | |
| Series | Uvex Unidur 6649 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Elastane, HPPE, Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
Safety Standard EN 388 | ||
Series Uvex Unidur 6649 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Uvex Unidur 6649 Series Work Gloves, Blue, Size 7 - 6051607
This work glove provides cut resistance for handling tasks in industrial settings. Constructed from a blend of HPPE, polyamide and elastane, they combine tactile dexterity with a PU-coated Palm to support precision grip. The pair is intended for mechanical-hazard environments where abrasion, tear and puncture performance are relevant.
Features and Benefits:
• EN388 abrasion level 4 offers extended surface wear resistance
• EN388 tear level 4 reduces material failure from ripping
• EN388 puncture level 2 limits penetration risk during handling
• Blade resistance under EN388 protects against sharp-edge contact
• Polyurethane Palm coating improves grip and tactile control
• EN388 tear level 4 reduces material failure from ripping
• EN388 puncture level 2 limits penetration risk during handling
• Blade resistance under EN388 protects against sharp-edge contact
• Polyurethane Palm coating improves grip and tactile control
Applications
• Suitable for handling Sharp components on construction sites
• Ideal for assembly tasks requiring fine dexterity control
• Used for inspection work where cut protection is necessary
• Can be used for general mechanical maintenance operations
• Ideal for assembly tasks requiring fine dexterity control
• Used for inspection work where cut protection is necessary
• Can be used for general mechanical maintenance operations
What materials provide the gloves cut protection?
A composite Shell MADE from HPPE, polyamide and elastane provides the cut-resistant structure.
How is grip maintained during oily or dry tasks?
The Palm uses a polyurethane coating that enhances contact friction for handling tasks.
What indicators show suitability for mechanical hazards?
The gloves carry EN388-rated performance for abrasion, tear, puncture and blade resistance.
In what pack quantity are the gloves supplied?
They are supplied as a pair of gloves.
Related links
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
- Lebon Protection HYPERFIT-7 Black HPPE Size 7, Polyurethane Coating
- Lebon Protection FLEXFIT-7 Grey Elastane Polyamide Size 7, Polyurethane Coating
- Traffi Orange HPPE Size 7, Polyurethane Coating
