Lebon Protection FLEXFIT-11 Grey Elastane, HPPE, Polyamide, Stainless Steel Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

$184.79

(exc. GST)

$203.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$18.479$184.79

*price indicative

RS Stock No.:
265-7700
Mfr. Part No.:
FLEXFIT-11
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

11

Product Type

Gloves

Material

Elastane, HPPE, Polyamide, Stainless Steel

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Coating

Polyurethane

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Series

FLEXFIT-11

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection gloves are seamless knitted gloves. They are made from 100% stainless steel filament, 100% high density polyethylene filament and 100% grey textured polyamide yarn.

Abrasion resistance

Cut resistance

Tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy