RS PRO Grey Polyamide Work Gloves, Size 10, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$128.87

(exc. GST)

$141.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 26 October 2026
  • Plus 300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$10.739$128.87

*price indicative

RS Stock No.:
276-1010
Mfr. Part No.:
LN612-10
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

10

Product Type

Work Gloves

Material

Polyamide

Colour

Grey

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

Coating

Polyurethane

Resistance Features

Good Dexterity

Series

RS PRO

Number of Gloves

24

EN 374 Chemical

No

Standards/Approvals

eCl@ss 6.0/6.1:27182301, eCl@ss 8.0/8.1:27182204, ETIM 6.0:EC000747, ETIM 7.0:EC000747, IP 54

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO PU Coated Work Glove


Introducing the range of RS PRO PU Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing and engineering. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a wide range of applications from food processing and engineering to general purpose tasks like handling and lifting

  • Designed for increased levels of dexterity and comfort, the glove is made from durable polyamide and offers a seamless ribbed cuff to ensure a secure and comfortable fit

  • The glove has PU coating on the palm and fingers to give the wearer a secure grip, especially when handling and lifting objects with smooth surfaces or working in wet or oily conditions

  • Available in a range of sizes

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy