Skytec ARIA Black, Grey Nylon Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 275-5734
- Mfr. Part No.:
- SKY491
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5734
- Mfr. Part No.:
- SKY491
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Seamless Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016, EN 407:2004 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Series | ARIA | |
| Standards/Approvals | EU Type-Examination Certificate, UKCA Type-Examination Certificate | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Seamless Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016, EN 407:2004 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Series ARIA | ||
Standards/Approvals EU Type-Examination Certificate, UKCA Type-Examination Certificate | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Work Gloves featuring exceptional resistance to abrasion, ensuring outstanding durability and grip. The patented nitrile foam palm coating enhances protection, while the Sanitized antimicrobial finish provides extra freshness, promoting a comfortable and hygienic wear. With light thermal protection of up to 100 degree Celsius for short periods. Additionally, their touchscreen capabilities allow seamless usage with screen devices.
Level 4 abrasion resistance
Superior comfort and dexterity
Seamless nylon and spandex liner
Anatomically engineered for maximum fit
Excellent grip in both wet and dry environments
Related links
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves L, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Showa Skytec Aria Black Spandex Abrasion Resistant Size 9, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves, Nitrile Foam Coating
- Unigloves 270NFG Black Size 7, Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
