Skytec ARIA Black, Grey Nylon, Elastane General Handling Gloves, Size 9, L, Nitrile Foam Coating
- RS Stock No.:
- 150-939
- Mfr. Part No.:
- SKY493
- Brand:
- Skytec
Subtotal (1 pair)*
$8.71
(exc. GST)
$9.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.71 |
*price indicative
- RS Stock No.:
- 150-939
- Mfr. Part No.:
- SKY493
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9, L | |
| Product Type | General Handling Gloves | |
| Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| Safety Standard | ANSI/ISEA 105, EN 388:2016, EN 407 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Series | ARIA | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI/ISEA 105-2016, EN 388:2016, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9, L | ||
Product Type General Handling Gloves | ||
Material Nylon, Elastane | ||
Colour Black, Grey | ||
Safety Standard ANSI/ISEA 105, EN 388:2016, EN 407 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Series ARIA | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI/ISEA 105-2016, EN 388:2016, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Gloves are Oeko Tex certified, featuring a seamless nylon and spandex liner for comfort. The patented nitrile foam palm coating enhances protection, while a Sanitized® antimicrobial finish ensures extra freshness. They offer light thermal protection up to 100°C for short durations and include touchscreen capabilities, allowing for convenient use with screen devices.
Level 4 abrasion resistance
Superior comfort and dexterity
Anatomically engineered for maximum fit
Excellent grip in both wet and dry environments
Related links
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves, Nitrile Foam Coating
- Showa Skytec Aria Black Spandex Abrasion Resistant Size 9, Nitrile Foam Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- Skytec ARIA Black Size 7, Nitrile Foam Coating
- Showa 381 Black Polyester Size L, Nitrile Foam Coating
