Skytec ARIA Black, Grey Nylon, Elastane General Handling Gloves, Size 8, M, Nitrile Foam Coating
- RS Stock No.:
- 150-937
- Mfr. Part No.:
- SKY492
- Brand:
- Skytec
Subtotal (1 pair)*
$9.17
(exc. GST)
$10.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.17 |
*price indicative
- RS Stock No.:
- 150-937
- Mfr. Part No.:
- SKY492
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8, M | |
| Product Type | General Handling Gloves | |
| Material | Nylon, Elastane | |
| Lining Material | Seamless Nylon, Spandex Liner | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016, EN 407 | |
| Coating | Nitrile Foam | |
| Series | ARIA | |
| Number of Gloves | 1 | |
| Standards/Approvals | ANSI/ISEA 105 A1 4 2, EU, UKCA | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8, M | ||
Product Type General Handling Gloves | ||
Material Nylon, Elastane | ||
Lining Material Seamless Nylon, Spandex Liner | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016, EN 407 | ||
Coating Nitrile Foam | ||
Series ARIA | ||
Number of Gloves 1 | ||
Standards/Approvals ANSI/ISEA 105 A1 4 2, EU, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Gloves are Oeko Tex certified, featuring a seamless nylon and spandex liner for comfort. The patented nitrile foam palm coating enhances protection, while a Sanitized® antimicrobial finish ensures extra freshness. They offer light thermal protection up to 100°C for short durations and include touchscreen capabilities, allowing for convenient use with screen devices.
Level 4 abrasion resistance
Superior comfort and dexterity
Anatomically engineered for maximum fit
Excellent grip in both wet and dry environments
- RS Stock No. 0150941
- Mfr. Part No. SKY494
1 Pair
$9.17
- RS Stock No. 0150939
- Mfr. Part No. SKY493
1 Pair
$9.17
- RS Stock No. 0440229
- Mfr. Part No. 34852010
1 Pair
$41.77
- RS Stock No. 0648491
- Mfr. Part No. 34852018
1 Pair
$35.23
Related links
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves L, Nitrile Foam Coating
- Showa Skytec Aria Black Spandex Abrasion Resistant Size 9, Nitrile Foam Coating
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- Skytec ARIA Black Size 7, Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating












