Unigloves 270NFG Black, Grey Nylon Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pack of 10 units)*

$66.18

(exc. GST)

$72.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.618$66.18

*price indicative

RS Stock No.:
264-6776
Mfr. Part No.:
270NFG-07
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

7

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

Coating

Nitrile Foam

Series

270NFG

Resistance Features

Abrasion Resistant, Oil Resistant

Safety Standard

EN 388

Number of Gloves

10

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves provides close fitting and comfortable feature which allows the hand to breath and gives great fit and flex to the glove enhancing wearer comfort and reducing hand fatigue. The foam nitrile wicks moisture away from the palm of the glove ensuring grip is maintained. The nitrile dots give superior grip to the wearer in both dry and light oil use.

Gloves has light weight seamless nylon liner

Foam nitrile coating available

Coated with nitrile dots

Excellent abrasion protection

Offers durability in use and longevity of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy