Skytec Aria Lite Black, Grey Nylon, Elastane Work Gloves, Size M, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$812.52

(exc. GST)

$893.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$812.52$6.771

*price indicative

RS Stock No.:
670-751
Mfr. Part No.:
SKG00061FF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Work Gloves

Material

Nylon, Elastane

Lining Material

15 Gauge Nylon, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Aria Lite

Coating

Nitrile Foam

Number of Gloves

10

Resistance Features

Abrasion Resistant, General Purpose

Standards/Approvals

ANSI 105:2016 A1, EN 388:2016 + A1:2018 4131A, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Nitrile Foam Palm Glove is a lightweight general handling glove offering high breathability, excellent abrasion resistance, and reliable grip. It features a seamless nylon/spandex liner for comfort and flexibility, and a thin yet durable nitrile foam coating on the palm for enhanced durability and control. With Level 4 abrasion resistance, it is certified as Category II PPE and meets EN 388:2016 + A1:2018 (4 1 3 1 A), EN 407:2020 (X 1 X X X X), and ANSI 105:2016 standards.

Level 4 abrasion resistance

Superior comfort and dexterity

Contact heat protection up to 100°C

Anatomically engineered for maximum fit

Excellent grip in both wet and dry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy