Showa Blue Kevlar Work Glove
- RS Stock No.:
- 274-3170
- Mfr. Part No.:
- SHOKV660
- Brand:
- Showa
This image is representative of the product range
Subtotal (1 pair)*
$28.99
(exc. GST)
$31.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $28.99 |
*price indicative
- RS Stock No.:
- 274-3170
- Mfr. Part No.:
- SHOKV660
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Size | XL | |
| Material | Kevlar | |
| Colour | Blue | |
| Resistance Features | Chemical Resistant, Abrasion Resistant, Heat Resistant, Cold Resistant, Puncture Resistant, Tear Resistant, Blade Resistant | |
| Standards/Approvals | EN 61340-5-1 No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Size XL | ||
Material Kevlar | ||
Colour Blue | ||
Resistance Features Chemical Resistant, Abrasion Resistant, Heat Resistant, Cold Resistant, Puncture Resistant, Tear Resistant, Blade Resistant | ||
Standards/Approvals EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Showa Blue Kevlar Work Glove
- Showa PVC Coating Work Glove
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa Blue Nylon Work Glove
- Honeywell Yellow Kevlar Work Glove 300mm
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa Work Glove









