North Yellow Kevlar Work Glove 300mm

Subtotal (1 pair)*

$92.72

(exc. GST)

$101.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$92.72

*price indicative

RS Stock No.:
272-1825
Mfr. Part No.:
2232086-09
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Work Glove

Material

Kevlar

Colour

Yellow

Overall Length

300mm

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant, Puncture Resistant

Number of Gloves

1

Standards/Approvals

CE Certificate, EN 420-2003

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy