Showa 380 Blue Nylon Work Glove, Size L
- RS Stock No.:
- 274-3122
- Mfr. Part No.:
- 380-L
- Brand:
- Showa
Subtotal (1 pair)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 951 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.87 |
*price indicative
- RS Stock No.:
- 274-3122
- Mfr. Part No.:
- 380-L
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Glove | |
| Material | Nylon | |
| Colour | Blue | |
| Series | 380 | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Glove | ||
Material Nylon | ||
Colour Blue | ||
Series 380 | ||
Standards/Approvals CE, EN 388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Showa Blue Nylon Work Glove
- Tornado Blue Nylon Work Glove
- Showa Blue Kevlar Work Glove
- Showa Polyester, Nylon Work Glove
- Showa Blue Nylon Size 10, Nitrile Foam Coating
- Showa Blue Nylon Size 6, Nitrile Foam Coating
- ATG Blue Nylon Spandex UHMWPE Work Glove 240mm
- Showa 281 TEMRES Blue Nylon Work Gloves Aqua Polymer Coating
