Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 274-3115
- Mfr. Part No.:
- 240-09
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Standards/Approvals | ANSI/ISEA 105-2016 CUT, ANSI/ISEA 105-2016 PUNCTURE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Standards/Approvals ANSI/ISEA 105-2016 CUT, ANSI/ISEA 105-2016 PUNCTURE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Showa Work Glove
- Showa Polyester, Nylon Work Glove Water Resistant
- ATG Blue UHMWPE Spandex Polyester Work Glove 240 mm Cut Resistant
- Showa Grey Cotton, Polyester Work Glove
- Showa Blue Nylon Work Glove
- Showa Blue Kevlar Work Glove
- Showa Grey Polyester, Cotton Work Glove
- ATG Blue UHMWPE Tungsten Spandex Work Glove 240 mm Cut Resistant
