Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves, Size 6.5-7 S, Natural Rubber Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
346-234
Mfr. Part No.:
87600070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6.5-7 S

Product Type

Work Gloves

Material

Natural Rubber Latex

Colour

Natural

Coating

Natural Rubber

Resistance Features

Good Dexterity

Series

AlphaTec 87-600

Number of Gloves

24

Standards/Approvals

CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell AlphaTec light-duty protective gloves offer moderate defence against chemical hazards. Made from a special natural rubber latex and neoprene blend, these gloves combine strength and elasticity, providing reliable protection against hazardous substances while ensuring comfort and flexibility for the wearer.

Natural rubber latex and neoprene blend

For tactile, dexterous hand protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy