Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves, Size 9.5/10, Natural Rubber Coating
- RS Stock No.:
- 346-239
- Mfr. Part No.:
- 87600100
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-239
- Mfr. Part No.:
- 87600100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9.5/10 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| Coating | Natural Rubber | |
| Series | AlphaTec 87-600 | |
| Number of Gloves | 24 | |
| Resistance Features | Good Dexterity | |
| Standards/Approvals | CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9.5/10 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
Coating Natural Rubber | ||
Series AlphaTec 87-600 | ||
Number of Gloves 24 | ||
Resistance Features Good Dexterity | ||
Standards/Approvals CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell AlphaTec light-duty protective gloves offer moderate defence against chemical hazards. Made from a special natural rubber latex and neoprene blend, these gloves combine strength and elasticity, providing reliable protection against hazardous substances while ensuring comfort and flexibility for the wearer.
Natural rubber latex and neoprene blend
For tactile, dexterous hand protection
Related links
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves, Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
