Ansell AlphaTec Black Latex Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 232-9616
- Mfr. Part No.:
- 87950090BP
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9616
- Mfr. Part No.:
- 87950090BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | AlphaTec | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series AlphaTec | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec thick natural rubber, latex glove used when extra protection for heavy duty applications is needed. It is extremely high resistance to many ketones, salts,
detergents, alcohols, alkalise and fats. It provides excellent resistance to mechanical hazards plus increased chemical protection.
Extra heavy duty black glove
Heavy duty with 0.73 mm/29 mils thickness
100% cotton flock lining to help absorb perspiration
Chlorinated
Related links
- Ansell AlphaTec Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Ansell AlphaTec 87-108 Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell AlphaTec 87-108 Black Latex Work Gloves, Latex Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Ansell AlphaTec 29-500 Black Latex Work Gloves Latex, Neoprene Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
