Ansell Alphatec 39-124 Green Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 278-7410
- Mfr. Part No.:
- 39124090
- Brand:
- Ansell
Subtotal (1 pair)*
$20.70
(exc. GST)
$22.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.70 |
*price indicative
- RS Stock No.:
- 278-7410
- Mfr. Part No.:
- 39124090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Nitrile | |
| Series | Alphatec 39-124 | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 1 | ||
Coating Nitrile | ||
Series Alphatec 39-124 | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 39124100
This is a pair of protective gloves designed for mechanical and chemical safety. Featuring a nitrile coating, these gloves excel in providing abrasion resistance and chemical protection, crucial for users in industrial settings. The ergonomic design enhances comfort and dexterity, ensuring they meet the demands of various tasks across multiple sectors.
Features & Benefits
• Nitrile coating ensures high durability and abrasion resistance
• Ergonomic design reduces hand fatigue for prolonged use
• Excellent chemical resistance suitable for hazardous materials
• Superior grip ensures secure handling in wet and dry conditions
• Long-lasting performance ideal for light-duty tasks and repairs
Applications
• Suitable for automotive aftermarket services and repairs
• Can be used for handling sharp materials in metal fabrication
• Often employed in oil changes and fluid handling operations
• Applicable in production line support and equipment maintenance
• Ideal for assembly and disassembly tasks in industrial environments
What makes these gloves suitable for food handling?
These gloves are designed to comply with UK food safety requirements, ensuring they are safe for contact with food products and suitable for various food processing tasks.
How do the ergonomic features benefit users during prolonged usage?
The gloves feature a natural shape with curved fingers and winged thumbs, allowing for a better fit that reduces fatigue and enhances comfort during extended wear.
In what environments can these gloves be effectively used?
These gloves are ideal in environments such as automotive workshops, factories, and industrial settings where mechanical work and chemical handling are common.
Are these gloves resistant to high temperatures?
Yes, they offer thermal protection, making them suitable for tasks that involve exposure to higher temperatures, while ensuring safety and comfort for the user.
What should be considered when selecting these gloves for specific tasks?
Users should assess the specific hazards associated with their tasks, such as the types of chemicals or physical risks, to ensure optimal protection and effectiveness while wearing these gloves.
Related links
- Ansell Alphatec 39-124 Green Nitrile Glove Nitrile Coating
- Ansell Alphatec 39-124 Green Cotton Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec 58-535W Green Nylon Glove Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
