ATG Orange Gripper Orange Nitrile Rubber Work Gloves, Size 11, Polymer Coating
- RS Stock No.:
- 272-6700
- Mfr. Part No.:
- 7181-11
- Brand:
- ATG
Subtotal (1 box of 100 units)*
$56.61
(exc. GST)
$62.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $56.61 | $0.566 |
*price indicative
- RS Stock No.:
- 272-6700
- Mfr. Part No.:
- 7181-11
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Orange | |
| Number of Gloves | 50 | |
| Coating | Polymer | |
| Series | Orange Gripper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Orange | ||
Number of Gloves 50 | ||
Coating Polymer | ||
Series Orange Gripper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 0440389
- Mfr. Part No. 34720031
1 Pair
$40.22
- RS Stock No. 2676281
- Mfr. Part No. SKY0007
1 Pair
$25.72
- RS Stock No. 2676278
- Mfr. Part No. SKY0007
1 Pair
$25.72
- RS Stock No. 0302020
- Mfr. Part No. VV904JA11
1 Pair
$51.67
Related links
- Mapa KryTech 851 Black Size 11
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- ATG Black Nylon Work Gloves 230mm
- Mapa KryTech 851 Black Size 9
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Mapa KryTech 851 Black Size 10
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating











