Clydesdale Ltd Glove
- RS Stock No.:
- 272-6644
- Mfr. Part No.:
- CLY55910-4
- Brand:
- Clydesdale Ltd
Subtotal (1 pair)*
$1,451.94
(exc. GST)
$1,597.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,451.94 |
*price indicative
- RS Stock No.:
- 272-6644
- Mfr. Part No.:
- CLY55910-4
- Brand:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Glove | |
| Series | Glove Dust - Packs of 12 x 5oz bottles | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Glove | ||
Series Glove Dust - Packs of 12 x 5oz bottles | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Clydesdale Ltd Work Glove
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Work Glove 355mm
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
