Clydesdale Ltd Black, Orange Rubber Work Glove 355mm

Subtotal (1 pair)*

$199.13

(exc. GST)

$219.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$199.13

*price indicative

RS Stock No.:
272-6652
Mfr. Part No.:
CLY560214-10
Brand:
Clydesdale Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Clydesdale Ltd

Product Type

Work Glove

Material

Rubber

Colour

Black, Orange

Overall Length

355mm

Number of Gloves

1

Resistance Features

Flame Resistant

Standards/Approvals

CE, EN 60903

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy