Clydesdale Ltd Work Glove
- RS Stock No.:
- 272-6638
- Mfr. Part No.:
- CLY555ILPG5-10
- Brand:
- Clydesdale Ltd
Subtotal (1 pair)*
$231.57
(exc. GST)
$254.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $231.57 |
*price indicative
- RS Stock No.:
- 272-6638
- Mfr. Part No.:
- CLY555ILPG5-10
- Brand:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Clydesdale Ltd Work Glove 355mm
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Glove
