Polyco Healthline ARCRE041 Red Gloves, Size 11
- RS Stock No.:
- 272-3420
- Mfr. Part No.:
- ARCRE041-11
- Brand:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$182.31
(exc. GST)
$200.54
(inc. GST)
- RS Stock No.:
- 272-3420
- Mfr. Part No.:
- ARCRE041-11
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 11 | |
| Product Type | Gloves | |
| Colour | Red | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 1 | |
| Series | ARCRE041 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 11 | ||
Product Type Gloves | ||
Colour Red | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 1 | ||
Series ARCRE041 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline Matrix GH370 Black Size 11, Nitrile Coating
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Leather Work Gloves, Size 11
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Yellow Latex Work Glove 360mm

